Scaleo Systems VV-210134-0 Power Supply Unit 9V DC 10W Flush Mounted

MPN
VV-210134-0
EAN-13
4260761940069
Order Code
10-5219
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Nominal value output voltage 1 [DC]:

    5V 9V 12V
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £36.55 £34.50
10+ £32.63
100+ £32.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Scaleo Systems manufactures the VV-210134-0, a 9 V DC, 10 W power supply unit. This PCB mount PSU, equipped with SMD components and solder lugs, is suitable for various circuit board applications. It is typically used for powering small electronic devices or systems requiring reliable low-voltage power.
Type Power supply unit
Number of Outputs 1
Power Rating 10W
Depth 48mm
Dimensions (L x W x H) 48 x 52.5 x 25mm
Factory colour Black
Height 25mm
Material ABS plastic
Maximum input voltage [AC] 240V
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Input Voltage [AC] 100V
Misc Attribute 2 closed
Nominal value output voltage 1 [DC] 9V
Rated supply voltage AC 50 Hz 9V
Rated supply voltage AC 60 Hz 9V
Rated supply voltage DC 9V
Type of electric connection Spring-loaded terminal
Voltage type (supply voltage) 9V
Weight 50g
Width 52.5mm

Reviews

Be the first to submit a review

Trustpilot