Samsung EP-P2400BBEGEU Wireless Charger Pad USB-C Dark Grey Inductive 2.77 A |
17-5434
|
|
|
1+ £24.50
Price per unit Ex VAT
|
9 V |
3000mAh |
Smartphone |
Dark grey |
|
|
18.3mm |
(L x W x H) 91 x 91 x 18.3 mm |
18.3mm |
|
2.77 A |
91mm |
Grey |
|
|
100g |
91mm |
|
Yes |
|
Samsung EP-P2400BWEGEU Wireless Charger USB-C White 2.77 A Inductive |
17-5435
|
|
Despatched within 4 working days - 6 in stock
|
1+ £25.50
Price per unit Ex VAT
|
9 V |
|
Smartphone |
White |
Galaxy devices |
|
18.3mm |
(L x W x H) 91 x 91 x 18.3 mm |
18.3mm |
|
2.77 A |
91mm |
White |
|
1 pc(s) |
100g |
91mm |
Smartphone |
No |
1 |
Samsung EP-P5400BBEGEU Wireless Charger Duo Dark grey USB-C® Inductive |
17-5436
|
|
Despatched within 4 working days - 13 in stock
|
1+ £41.41
Price per unit Ex VAT
|
9 V |
|
Headphones, Smartphone, Smartwatch |
Dark grey |
|
Universal |
16.4mm |
(L x W x H) 164 x 156 x 91 mm |
91mm |
Yes |
2.77 A |
164mm |
Grey |
Wireless charger, Manual |
1 pc(s) |
170g |
156mm |
Smartphone |
Yes |
1 |
Samsung EP-P5400BWEGEU Wireless Charger Duo 2.77 A USB-C White Inductive |
17-5437
|
|
Despatched within 4 working days - 5 in stock
|
1+ £43.24
Price per unit Ex VAT
|
9 V |
|
Headphones, Smartphone, Smartwatch |
White |
|
Universal |
16.4mm |
(L x W x H) 164 x 156 x 91 mm |
91mm |
Yes |
2.77 A |
164mm |
White |
Wireless charger, Manual |
1 pc(s) |
170g |
156mm |
Smartphone |
Yes |
1 |
Samsung EP-P5400TWEGEU Wireless Charger Duo USB-C White 2.77 A Inductive |
17-5438
|
|
Despatched within 4 working days - 2 in stock
|
1+ £56.41
Price per unit Ex VAT
|
|
|
Headphones, Smartphone, Smartwatch |
White |
|
|
|
(L x W x H) 164 x 156 x 91 mm |
91mm |
|
|
164mm |
White |
|
1 pc(s) |
170g |
156mm |
|
No |
|