Samsung EP-P5400BBEGEU Wireless Charger Duo Dark grey USB-C® Inductive

MPN
EP-P5400BBEGEU
Brand
Samsung
EAN-13
8806092978539
Order Code
17-5436
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £41.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Samsung EP-P5400BBEGEU enables efficient power delivery with its dual-device charging capability and sleek dark grey design, optimised for use within modern technological environments. This product, alternatively described as 2566950, supports USB-C connectivity to ensure reliable and versatile power transfer, ideal for both personal and professional settings where multiple devices are utilised simultaneously. Precision-engineered for seamless integration with compatible Samsung devices, it utilises advanced inductive charging technology to provide a practical and cable-free solution, particularly beneficial in engineering workspaces where minimising cable clutter is essential.
Type Wireless charger
Input Voltage 9 V
Plug Type USB-C®
Charger compatibility Headphones, Smartphone, Smartwatch
Charger type Indoor
Charging current (max.) 2.77A
Colour Dark grey
Compatible With Universal
Depth 16.4mm
Dimensions (L x W x H) 164 x 156 x 91 mm
Fast charging Yes
Harmonized System (HS) code 85044095
Height 91mm
Input Current 2.77 A
Length 164mm
Maximum Power 15 W
Packaging content Wireless charger, Manual
Power source type USB
Product colour Grey
Quantity per pack 1 pc(s)
Suitable For Smartphone
USB Type-C ports quantity 1
Weight 170g
Width 156mm
Wireless charging Yes

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot