Samsung EP-P5400TWEGEU Wireless Charger Duo USB-C White 2.77 A Inductive

MPN
EP-P5400TWEGEU
Brand
Samsung
EAN-13
8806092978515
Order Code
17-5438
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £66.36 £56.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Samsung EP-P5400TWEGEU, also identified by its alternate description 2566953, is a wireless charging solution engineered to streamline power delivery for multiple devices. This dual charging unit accommodates Qi-enabled devices through inductive charging technology, offering a maximum output current of 2.77 amperes. Designed with a USB-C input interface, the charger supports simultaneous charging of two devices, making it ideal for use in environments where efficiency and multitasking are paramount, such as in engineering laboratories or professional workstations. Its sleek white finish complements a variety of modern workspaces, and its reliable functionality is crucial for professionals who rely on consistent power delivery for their devices.
Type Wireless charger
Plug Type USB-C®
Charger compatibility Headphones, Smartphone, Smartwatch
Charger type Indoor
Charging current (max.) 2.77A
Colour White
Dimensions (L x W x H) 164 x 156 x 91 mm
Harmonized System (HS) code 85044095
Height 91mm
Length 164mm
Maximum Power 15 W
Power source type USB
Product colour White
Quantity per pack 1 pc(s)
Weight 170g
Width 156mm
Wireless charging No

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot