Samsung EP-P2400BBEGEU Wireless Charger Pad USB-C Dark Grey Inductive 2.77 A

MPN
EP-P2400BBEGEU
Brand
Samsung
EAN-13
8806092978683
Order Code
17-5434
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £28.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
57 in stock, despatched in 4 working days

Samsung EP-P2400BBEGEU Wireless Charger Pad is designed for efficient wireless charging. This charger pad, also known by the alternate description 2566946, employs inductive charging technology, providing a charging current of 2.77 A via its USB-C connection. Its dark grey finish gives it a professional appearance suitable for integration into a range of electronic engineering environments. The product's compact and reliable design makes it ideal for applications in both personal and professional settings where a consistent and clutter-free power solution is needed for compatible devices. Its compatibility with a range of wireless communication and personal electronic devices supports its use in various engineering and technical support roles.
Type Wireless charger
Input Voltage 9 V
Plug Type USB-C®
Capacity 3000mAh
Charger compatibility Smartphone
Charger type Indoor
Charging current (max.) 2.77A
Colour Dark grey
Depth 18.3mm
Dimensions (L x W x H) 91 x 91 x 18.3 mm
Harmonized System (HS) code 85044095
Height 18.3mm
Input Current 2.77 A
Length 91mm
Maximum Power 15 W
Power source type USB
Product colour Grey
Weight 100g
Width 91mm
Wireless charging Yes

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot