Samsung EP-P5400BWEGEU Wireless Charger Duo 2.77 A USB-C White Inductive

MPN
EP-P5400BWEGEU
Brand
Samsung
EAN-13
8806092978546
Order Code
17-5437
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £50.87 £43.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Samsung EP-P5400BWEGEU, also known as 2566951, is a wireless charger distinguished by its dual-device charging capability. This inductive charger is designed to deliver a maximum output of 2.77 A via a USB-C connection, providing efficient power delivery for compatible devices. Housed in a sleek white finish, the charger supports Qi-enabled devices, making it ideal for use in engineering settings where reliable, cable-free operation is required. Its compact design ensures it is suitable for integration into workstations and labs where space is a premium, while the efficient power management helps maintain the longevity and performance of the devices being charged.
Type Wireless charger
Input Voltage 9 V
Plug Type USB-C®
Charger compatibility Headphones, Smartphone, Smartwatch
Charger type Indoor
Charging current (max.) 2.77A
Colour White
Compatible With Universal
Depth 16.4mm
Dimensions (L x W x H) 164 x 156 x 91 mm
Fast charging Yes
Harmonized System (HS) code 85044095
Height 91mm
Input Current 2.77 A
Length 164mm
Maximum Power 15 W
Packaging content Wireless charger, Manual
Power source type USB
Product colour White
Quantity per pack 1 pc(s)
Suitable For Smartphone
USB Type-C ports quantity 1
Weight 170g
Width 156mm
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot