Salecom TS-4-TE1CR-E-H-Z03 SPDT Sub Min Vertical PCB Toggle Switch

MPN
TS-4-TE1CR-E-H-Z03
Brand
Salecom
Order Code
75-0238
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2.36
25+ £2.17
100+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 673 in stockAdditional quantity lead time 9 months

A sub-miniature, vertical PCB mounting SPDT toggle switch with a plain bush.


  • SPDT contacts
  • Vertical mounting
  • 2.54mm pitch
  • Gold plated contacts
  • Contact rating 0.4VA @
  • UL Approved
  • Salecom type TS-4-TE1CR-E-H-Z03
Mounting Type PCB
Contact Configuration SPDT
Current Rating (Amps) 3A
Illumination Type None
Actuator Colour Chrome
Contact rating 0.4VA @
Type Sub-miniature toggle

Reviews

good

Nice switch, very small, gold plated terminals, best price found at Rapid when shopping around.

Reviewed by: adam lubkowski

Trustpilot