Salecom Sub-Miniature PCB Mount Toggle Switches

Salecom Brand: Salecom

A range of sub-miniature PCB mounting toggle switches with plain bushes, for PCB mounting.

  • SPDT and DPDT versions
  • Vertical or right angle versions
  • 2.54mm pitch
  • Gold plated contacts
  • Contact rating 0.4VA.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Contact Mounting Type Current Rating (Amps) Illumination Type Actuator Colour Type
Salecom TS-4-TE1CR-E-H-Z03 SPDT Sub Min Vertical PCB Toggle Switch
Salecom TS-4-TE1CR-E-H-Z03 SPDT Sub Min Vertical PCB Toggle Switch
Standard range
Order code: 75-0238
MPN: TS-4-TE1CR-E-H-Z03

Despatched same day - 673 in stockAdditional quantity lead time 9 months
1+ £2.36
25+ £2.17
100+ £1.77
Price per unit Ex VAT
SPDT rating 0.4VA @ PCB 3A None Chrome Sub-miniature toggle
Salecom TS-5-TE1CR-E-H-Z03 DPDT Sub Min Vertical PCB Toggle Switch
Salecom TS-5-TE1CR-E-H-Z03 DPDT Sub Min Vertical PCB Toggle Switch
Standard range
Order code: 75-0239
MPN: TS-5-TE1CR-E-H-Z03

Despatched same day - 988 in stockAdditional quantity lead time 9 months
1+ £2.63
10+ £2.38
25+ £2.08
Price per unit Ex VAT
DPDT PCB 3A None Chrome Sub-miniature toggle
Salecom TS-7-TE1R-E-H-Z03 DPDT Sub Min Right Angle PCB Toggle Switch
Salecom TS-7-TE1R-E-H-Z03 DPDT Sub Min Right Angle PCB Toggle Switch
Standard range
Order code: 75-0241
MPN: TS-7-TE1R-E-H-Z03

Despatched same day - 683 in stockContact us for additional stock
1+ £0.699
Price per unit Ex VAT
DPDT rating 0.4VA PCB 3A None Chrome Sub-miniature toggle

Trustpilot