Sadolin 5028567 Extra Durable Woodstain Mahogany 2.5 litre

MPN
5028567
Brand
Sadolin
EAN-13
5721140067559
Order Code
97-0762
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £60.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Sadolin Extra Durable Woodstain is suitable for all softwood and hardwood apart from decking or areas subject to heavy wear/abrasion. It is particularly suitable for joinery such as doors and windows, where its flexible nature and water repellency provide long-lasting protection. For optimum durability on new wood, the use of Sadolin Classic as a base coat is recommended, particularly when treating hardwoods.

Specification:

Coverage: Planed Softwood/Hardwood up to 15m²/litre
Drying Time: Touch Dry 4-6 hours; Recoat: 16-24 hours

This Sadolin Extra Durable Woodstain has the following specification:

Colour: Mahogany
Size: 2.5 litre


Type Stain
Colour Mahogany
Finish Satin
Size 2.5L

Reviews

Be the first to submit a review

Trustpilot