Rustins BLAGW500 Quick Dry Black Gloss 500ml

MPN
BLAGW500
Brand
Rustins
EAN-13
5015332002030
Order Code
97-0633
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Rustins Gloss Paint is a water-based hard-wearing paint for interior and exterior use. It is suitable for use on wood and metal and conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3.

Touch dry in approximately 30 minutes.

This Rustins Quick Dry Gloss has the following specifications:

Colour: Black
Size: 500ml


Type Gloss
Dispensing Method Tin
Volume 500ml
Colour Black

Reviews

Be the first to submit a review

Trustpilot