Quick Dry Black Gloss 1 Litre

Rustins Brand: Rustins

Rustins Gloss Paint is a water-based hard-wearing paint for interior and exterior use. It is suitable for use on wood and metal and conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3.

Touch dry in approximately 30 minutes.

This Rustins Quick Dry Gloss has the following specifications:

Colour: Black
Size: 1L

Description Image Product Buy Pricing (Ex VAT) Volume Colour Type Dispensing Method
Rustins BLAGW1000 Quick Dry Black Gloss 1 Litre
Rustins BLAGW1000 Quick Dry Black Gloss 1 Litre
Standard range
Order code: 97-0631
MPN: BLAGW1000

Despatched within 4 working days - 50 in stock
1+ £16.00
Price per unit Ex VAT
1L Black Gloss Tin
Rustins BLAGW250 Quick Dry Black Gloss 250ml
Rustins BLAGW250 Quick Dry Black Gloss 250ml
Standard range
Order code: 97-0632
MPN: BLAGW250

Despatched same day - 1 in stockBack-order availability date - 07/11/2026
1+ £5.92
Price per unit Ex VAT
250ml Black Gloss Tin
Rustins BLAGW500 Quick Dry Black Gloss 500ml
Rustins BLAGW500 Quick Dry Black Gloss 500ml
Standard range
Order code: 97-0633
MPN: BLAGW500

Despatched within 4 working days - 50 in stock
1+ £10.04
Price per unit Ex VAT
500ml Black Gloss Tin
Rustins WHIGW1000 Quick Dry Brilliant White Gloss 1 Litre
Rustins WHIGW1000 Quick Dry Brilliant White Gloss 1 Litre
Standard range
Order code: 97-0634
MPN: WHIGW1000

Despatched within 4 working days - 20 in stock
1+ £19.00
Price per unit Ex VAT
1L White Gloss Tin
Rustins WHIGW250 Quick Dry Brilliant White Gloss 250ml
Rustins WHIGW250 Quick Dry Brilliant White Gloss 250ml
Standard range
Order code: 97-0636
MPN: WHIGW250

Despatched within 2 working days - 15 in stock
1+ £6.58
Price per unit Ex VAT
250ml White Gloss Tin
Rustins WHIGW500 Quick Dry Brilliant White Gloss 500ml
Rustins WHIGW500 Quick Dry Brilliant White Gloss 500ml
Standard range
Order code: 97-0637
MPN: WHIGW500

Despatched within 4 working days - 20 in stock
1+ £11.13
Price per unit Ex VAT
500ml White Gloss Tin

Trustpilot