RUKO 116113 Compressed Air Grinder Set - 5 Piece

MPN
116113
Brand
RUKO
EAN-13
4007140156778
Order Code
60-7704
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £213.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

This 5-piece compressed air grinder kit includes a compact RUKO pneumatic grinder for fast deburring, polishing and grinding welding seams.

The RUKO 116 100 L pneumatic grinder has a rubberised, non-slip handle, which absorbs vibration and provides a secure grip whilst working. The kits contains the grinding tool and 3 grinding accessories.


  • Speed control on handle
  • Hardened steel tool adaptor chuck
  • Exhaust air is directed backwards through the handle
  • Integrated air filter protects the motor from dirt particles in the compressed air
  • 5-piece kit includes grinder tool, air coupling and 3 burrs:
  • 10mm form A, cylinder (ZYA) with front toothing
  • 10mm form G, pointed arch (SPG)
  • 10mm form D, sphere (KUD)
  • Supplied as a 5-piece set
  • RUKO type 116 113
Type Pneumatic sander
Burr Diameter 10mm
Burr Shape Various
Overall Length Various
Shaft Diameter 6mm
Working Length Various

Reviews

Be the first to submit a review

Trustpilot