Roughneck 65-670 FSC® American Hickory Hatchet 600g (1.1/4 lb)

MPN
65-670
Brand
Roughneck
EAN-13
0025997656702
Order Code
97-0018
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Roughneck Vintage Hatchet handles are made from 100% genuine American Hickory, FSC® 100%. The hickory has been smoke treated for moisture resistance and is fixed to the head with a steel and wood wedge for a very secure and safe fixing. The heads are made from high-quality alloy steel that has been heat-treated and tempered for longevity. Fully polished with a clear lacquer finish for anti-rust protection and a sharp edge for easy cutting.

Certified to DIN 5131 and GS standards.

1 x Roughneck FSC® American Hickory Hatchet 600g (1.1/4 lb)


Type Axe
Head Weight 0.6kg

Reviews

Be the first to submit a review

Trustpilot