FSC® American Hickory Hatchet 600g (1.1/4 lb)

Roughneck Brand: Roughneck

The Roughneck Vintage Hatchet handles are made from 100% genuine American Hickory, FSC® 100%. The hickory has been smoke treated for moisture resistance and is fixed to the head with a steel and wood wedge for a very secure and safe fixing. The heads are made from high-quality alloy steel that has been heat-treated and tempered for longevity. Fully polished with a clear lacquer finish for anti-rust protection and a sharp edge for easy cutting.

Certified to DIN 5131 and GS standards.

1 x Roughneck FSC® American Hickory Hatchet 600g (1.1/4 lb)

Description Image Product Buy Pricing (Ex VAT) Head Weight Type
Roughneck 65-670 FSC® American Hickory Hatchet 600g (1.1/4 lb)
Roughneck 65-670 FSC® American Hickory Hatchet 600g (1.1/4 lb)
Standard range
Order code: 97-0018
MPN: 65-670

Despatched within 2 working days - 20 in stock
1+ £16.55
Price per unit Ex VAT
0.6kg Axe
Roughneck 65-671 FSC® American Hickory Hatchet 800g (1.75 lb)
Roughneck 65-671 FSC® American Hickory Hatchet 800g (1.75 lb)
Standard range
Order code: 97-0019
MPN: 65-671

Despatched within 2 working days - 100 in stock
1+ £22.55
Price per unit Ex VAT
0.8kg Axe
Roughneck 65-672 FSC® American Hickory Hatchet 1.0kg (2.1/4 lb)
Roughneck 65-672 FSC® American Hickory Hatchet 1.0kg (2.1/4 lb)
Standard range
Order code: 97-0021
MPN: 65-672

Despatched within 2 working days - 5 in stock
1+ £23.46
Price per unit Ex VAT
Axe

Trustpilot