Roughneck 39-130 Professional Bolt Cutters 750mm (30in)

MPN
39-130
Brand
Roughneck
EAN-13
0025997391306
Order Code
96-9948
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Overall Length:

    350mm 450mm 600mm 750mm 900mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £43.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

These Roughneck Bolt Cutters with a compound action to increase leverage. They are centre cut and are ideal for general applications such as cutting chains, padlocks, bolts, nuts, rods and wire mesh. The jaws are easily adjustable for quick re-alignment and the handles have large double injected soft-grips for comfort.

Size: 750mm (30in).
Blade thickness: 11mm.
Cutting tip length: 39mm.
Max cutting diameter: 10mm.


Type Bolt Cutters
Overall Length 750mm

Reviews

Be the first to submit a review

Trustpilot