Professional Bolt Cutters 350mm (14in)

Roughneck Brand: Roughneck

These Roughneck Bolt Cutters with a compound action to increase leverage. They are centre cut and are ideal for general applications such as cutting chains, padlocks, bolts, nuts, rods and wire mesh. The jaws are easily adjustable for quick re-alignment and the handles have large double injected soft-grips for comfort.

Size: 350mm (14in).
Blade Thickness: 7mm.
Cutting tip length: 25mm.
Max cutting diameter: 5mm.

Description Image Product Buy Pricing (Ex VAT) Overall Length Type
Roughneck 39-114 Professional Bolt Cutters 350mm (14in)
Roughneck 39-114 Professional Bolt Cutters 350mm (14in)
Standard range
Order code: 96-9945
MPN: 39-114

Despatched within 2 working days - 100 in stock
1+ £18.39
Price per unit Ex VAT
350mm Bolt Cutters
Roughneck 39-118 Professional Bolt Cutters 450mm (18in)
Roughneck 39-118 Professional Bolt Cutters 450mm (18in)
Standard range
Order code: 96-9946
MPN: 39-118

Despatched within 2 working days - 20 in stock
1+ £24.24
Price per unit Ex VAT
450mm Bolt Cutters
Roughneck 39-124 Professional Bolt Cutters 600mm (24in)
Roughneck 39-124 Professional Bolt Cutters 600mm (24in)
Standard range
Order code: 96-9947
MPN: 39-124

Despatched within 2 working days - 20 in stock
1+ £31.04
Price per unit Ex VAT
600mm Bolt Cutters
Roughneck 39-130 Professional Bolt Cutters 750mm (30in)
Roughneck 39-130 Professional Bolt Cutters 750mm (30in)
Standard range
Order code: 96-9948
MPN: 39-130

Despatched within 2 working days - 5 in stock
1+ £43.64
Price per unit Ex VAT
750mm Bolt Cutters
Roughneck 39-136 Professional Bolt Cutters 900mm (36in)
Roughneck 39-136 Professional Bolt Cutters 900mm (36in)
Standard range
Order code: 96-9949
MPN: 39-136

Despatched within 2 working days - 20 in stock
1+ £69.68
Price per unit Ex VAT
900mm Bolt Cutters

Trustpilot