Rothenberger 70527 Pipe Wrench 175mm Sturdy Water Pump Pliers for Pipes

MPN
70527
Brand
Rothenberger
EAN-13
4004625705278
Order Code
06-4652
Country of Origin
Spain
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The Rothenberger 70527 pipe wrench, measuring 175 mm, is a robust tool suitable for gripping and turning pipes. Manufactured by Rothenberger, it features high durability and precision engineering. It is typically used in plumbing and maintenance work to tighten or loosen pipe fittings.
Type Pipe wrench
Overall Length 175mm
Material Chromium-vanadium special steel
Range (in inches) 1"
Range (max.) 34mm
Weight 150g

Reviews

Be the first to submit a review

Trustpilot