Rothenberger 175001 Torque Wrench Set 14-77 Nm for Crimp Connections

MPN
175001
Brand
Rothenberger
EAN-13
4004625750018
Order Code
06-4606
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £117.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Rothenberger's torque open-end spanner, identified by model number 175001, provides a torque range of 14 to 77 Nm. This tool combines precision and efficiency, ideal for regulated tightening tasks. It is frequently used in plumbing and industrial applications where controlled torque is essential.
Type Torque open-end spanner
Imperial or Metric Metric
Size Various
Length Various
Torque (max.) 77Nm
Torque (min.) 14Nm

Reviews

Be the first to submit a review

Trustpilot