Ronseal 38670 10 Year Woodstain Teak 250ml

MPN
38670
Brand
Ronseal
EAN-13
5010214886708
Order Code
96-9383
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £11.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Ronseal 10 Year Woodstain offers the best protection against the weather, leaving your wood looking great for 10 years. You don't need to use any base coats or primers. It won't flake or peel. BBA approved.
Suitable for all smooth planed exterior wood. Not suitable for decking.

Specification:

Drying Time: 1 hour
Coverage: 18m² per litre

This Ronseal 10 Year Woodstain has the following specification:

Colour: Teak
Size: 250ml
Drying Time: 1 hour
Coverage: 18m²/L


Type Preserver
Colour Teak
Finish Satin
Size 250ml

Reviews

Be the first to submit a review

Trustpilot