Ronseal 38513 Garden Paint Pink Jasmine 2.5 litre

MPN
38513
Brand
Ronseal
EAN-13
5010214885138
Order Code
96-9614
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (67)
Qty Unit Price (Ex VAT)
1+ £22.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Ronseal Garden Paint has been designed to add colour to the whole garden, and not just on wood. It can also be used on other garden substrates such as metal (Primer may be needed), terracotta, brick and stone.

Garden paint adds colour, waterproofs, and improves water repellency. Its high solid content leads to a high film build and longer lasting protection. It is rainproof in 1 hour and will resist cracking and peeling.

Available in many colours.

1 x Ronseal Garden Paint Pink Jasmine 2.5 litre


Type Preserver
Finish Matt
Size 2.5L

Reviews

Be the first to submit a review

Trustpilot