Ronseal 36958 One Coat Damp Seal White 2.5 litre

MPN
36958
Brand
Ronseal
EAN-13
5010214869589
Order Code
96-9744
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    250ml 750ml 2.5L
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Ronseal One Coat Damp Seal permanently blocks damp stains on walls and ceilings. You can even put it onto damp walls. It lets trapped moisture escape without causing anymore damage. When it's dry you can paint or wallpaper over it.

BEFORE YOU START

Make sure the cause of damp has been fixed. Open your doors and windows for ventilation and put down dustsheets to protect anything you don't want to get paint on.

Preparation: Remove any wallpaper with a scraper and sand off any loose or flaking paint. Make sure the area you are painting is clean, if you've got mould, get rid of it with our 3-in-1 Mould Killer.

You can paint onto damp surfaces, just make sure they're not dripping wet.

USING YOUR DAMP SEAL

Give the paint a really good stir, then use a roller or brush to put it on. If you're covering a small damp patch, make sure you are painting at least 30cm around the area.

It'll be touch dry in 2 hours. After 4 hours it'll be ready to paint or wallpaper over. If the area is prone to mould, you can paint over it with our 6 Year Anti-Mould Paint.

Usage Areas: All indoor walls and ceilings
Compatibility: Bare or previously painted walls and ceilings
Clean Up: Clean all brushes or rollers in warm, soapy water
Coverage: 5m² per litre

This Ronseal One Coat Damp Seal comes in the following:

Colour: White
Size: 2.5 litre


Type Damp
Dispensing Method Tin
Volume 2.5L
Colour White

Reviews

Be the first to submit a review

Trustpilot