One Coat Damp Seal White 2.5 litre

Ronseal Brand: Ronseal

The Ronseal One Coat Damp Seal permanently blocks damp stains on walls and ceilings. You can even put it onto damp walls. It lets trapped moisture escape without causing anymore damage. When it's dry you can paint or wallpaper over it.

BEFORE YOU START

Make sure the cause of damp has been fixed. Open your doors and windows for ventilation and put down dustsheets to protect anything you don't want to get paint on.

Preparation: Remove any wallpaper with a scraper and sand off any loose or flaking paint. Make sure the area you are painting is clean, if you've got mould, get rid of it with our 3-in-1 Mould Killer.

You can paint onto damp surfaces, just make sure they're not dripping wet.

USING YOUR DAMP SEAL

Give the paint a really good stir, then use a roller or brush to put it on. If you're covering a small damp patch, make sure you are painting at least 30cm around the area.

It'll be touch dry in 2 hours. After 4 hours it'll be ready to paint or wallpaper over. If the area is prone to mould, you can paint over it with our 6 Year Anti-Mould Paint.

Usage Areas: All indoor walls and ceilings
Compatibility: Bare or previously painted walls and ceilings
Clean Up: Clean all brushes or rollers in warm, soapy water
Coverage: 5m² per litre

This Ronseal One Coat Damp Seal comes in the following:

Colour: White
Size: 2.5 litre

Description Image Product Buy Pricing (Ex VAT) Volume Type Dispensing Method Colour
Ronseal 36958 One Coat Damp Seal White 2.5 litre
Ronseal 36958 One Coat Damp Seal White 2.5 litre
Standard range
Order code: 96-9744
MPN: 36958

Despatched within 2 working days - 20 in stock
1+ £28.05
Price per unit Ex VAT
2.5L Damp Tin White
Ronseal 37562 One Coat Damp Seal White 250ml
Ronseal 37562 One Coat Damp Seal White 250ml
Extended range
Order code: 96-9745
MPN: 37562

Available to back orderPlease contact us for lead time
1+ £12.48
Price per unit Ex VAT
250ml Damp Tin White
Ronseal 37563 One Coat Damp Seal White 750ml
Ronseal 37563 One Coat Damp Seal White 750ml
Standard range
Order code: 96-9746
MPN: 37563

Despatched within 2 working days - 20 in stock
1+ £21.84
Price per unit Ex VAT
750ml Damp Tin White

Trustpilot