Ronseal 36549 Smooth Finish Multipurpose Wall Powder Filler 1kg

MPN
36549
Brand
Ronseal
EAN-13
5010214865499
Order Code
96-9811
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    500g 1kg 2kg
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Need to make strong repairs to plaster, stone, concrete or wood? Ronseal Multi-Purpose Powder Smooth Finish Filler is the ultimate, high performance filler.

This filler gives excellent adhesion, fills gaps up to 40mm deep.

A blend of superfine chalk and white plaster with added powdered polymer.

Areas of use: Walls and ceilings.
Application: Filling Knife.
Drying time: 1-2 hour.
Protection level: High.
Can be drilled once dried hard.
Comes in air tight bag.
Easy to mix.
Buttery texture when mixed.
Extremely easy to sand.

Various sizes available.

The Ronseal RSLMPPF51KG is supplied in a 1kg Box


Type Filler
Size 1kg

Reviews

Be the first to submit a review

Trustpilot