Smooth Finish Multipurpose Wall Powder Filler 500g + 50%

Ronseal Brand: Ronseal

Need to make strong repairs to plaster, stone, concrete or wood? Ronseal Multi-Purpose Powder Smooth Finish Filler is the ultimate, high performance filler.

This filler gives excellent adhesion, fills gaps up to 40mm deep.

A blend of superfine chalk and white plaster with added powdered polymer.

Areas of use: Walls and ceilings.
Application: Filling Knife.
Drying time: 1-2 hour.
Protection level: High.
Can be drilled once dried hard.
Comes in air tight bag.
Easy to mix.
Buttery texture when mixed.
Extremely easy to sand.

Various sizes available.

The Ronseal RSLMPLF500VP is supplied in a 500g + 50% Extra Box

Description Image Product Buy Pricing (Ex VAT) Size Type
Ronseal 36548 Smooth Finish Multipurpose Wall Powder Filler 500g + 50%
Ronseal 36548 Smooth Finish Multipurpose Wall Powder Filler 500g + 50%
Standard range
Order code: 96-9810
MPN: 36548

Despatched within 2 working days - 1 in stock
1+ £4.11
Price per unit Ex VAT
500g Filler
Ronseal 36549 Smooth Finish Multipurpose Wall Powder Filler 1kg
Ronseal 36549 Smooth Finish Multipurpose Wall Powder Filler 1kg
Standard range
Order code: 96-9811
MPN: 36549

Despatched within 2 working days - 20 in stock
1+ £8.17
Price per unit Ex VAT
1kg Filler
Ronseal 36550 Smooth Finish Multipurpose Wall Powder Filler 2kg
Ronseal 36550 Smooth Finish Multipurpose Wall Powder Filler 2kg
Standard range
Order code: 96-9812
MPN: 36550

Despatched within 2 working days - 2 in stock
1+ £9.73
Price per unit Ex VAT
2kg Filler

Trustpilot