Rohde & Schwarz 1335.7500P98 R&S® RTC-BNDL 50MHz Oscilloscope 1.25GS/s

MPN
1335.7500P98
EAN-13
4250138110560
Order Code
10-4927
Country of Origin
Czech Republic
View Full Product Range (4)

Discontinued


Rohde & Schwarz produces the R&S® RTC-BNDL digital storage oscilloscope, featuring a 50 MHz bandwidth and a 1.25 GS/s sampling rate. This 8-bit oscilloscope is ideal for precise electronic signal analysis in laboratories and educational settings, handling up to 1 million points per channel. Its compact design makes it suitable for both professional and hobbyist applications in electronics testing and debugging.
No. of Channels 8
Bandwidth 50MHz
Type Digital
Manufacturers Warranty 1 Year
Screen Size 640 x 480 p
Calibrated to Manufacturer's standards (no certificate)
Channel Memory Depth 1Mpixel
Channel sample rate 1.25GS/s
Dim (L x W x H) 140 x 285 x 175 mm
Height 175mm
Input Impedance 1MΩ
Length 140mm
Misc Attribute R&S® RTC-BNDL
Power supply (details) 230V
Resolution 8Bit
Time base 1 ns/div to 100 s/div
Weight 1700g
Width 285mm

Trustpilot