Rohde & Schwarz Oscilloscopes Digital 624725

The Rohde & Schwarz oscilloscopes group consists of high-quality, versatile instruments designed for precise measurement and analysis in various electronic applications.
Description Image Product Buy Pricing (Ex VAT) No. of Channels Bandwidth Screen Size Channel Memory Depth Channel sample rate Dim Height Input Impedance Misc Attribute Length Power supply (details) Resolution Time base Weight Width Type Manufacturers Warranty Calibrated to
Rohde & Schwarz 1335.7500P02 RTC1K-52 Oscilloscope 50MHz 2GS/s 2MP 8Bit 1piece
Rohde & Schwarz 1335.7500P02 RTC1K-52 Oscilloscope 50MHz 2GS/s 2MP 8Bit 1piece
Order code: 10-4924
MPN: 1335.7500P02
1+ £978.77
10+ £939.01
Price per unit Ex VAT
2 50MHz LCD, 640 x 480 p 2Mpixel 2GS/s (L x W x H) 140 x 285 x 175 mm 175mm 1MΩ RTC1K-52 140mm 230V 8Bit 1 ns/div to 100 s/div 1700g 285mm Digital 1 Year Manufacturer's standards (no certificate)
Rohde & Schwarz 1335.7500P72 RTC1K-72 Oscilloscope 70 MHz 2 GS/s 2 MP 8 Bit
Rohde & Schwarz 1335.7500P72 RTC1K-72 Oscilloscope 70 MHz 2 GS/s 2 MP 8 Bit
Order code: 10-4925
MPN: 1335.7500P72
1+ £1288.19
Price per unit Ex VAT
2 70MHz LCD, 640 x 480 p 2Mpixel 2GS/s (L x W x H) 140 x 285 x 175 mm 175mm 1MΩ RTC1K-72 140mm 230V 8Bit 1 ns/div to 100 s/div 1700g 285mm Digital 1 Year Manufacturer's standards (no certificate)
Rohde & Schwarz 1335.7500P92 RTC1002EDU 50MHz Oscilloscope 2-channel
Rohde & Schwarz 1335.7500P92 RTC1002EDU 50MHz Oscilloscope 2-channel
Standard range
Order code: 10-4926
MPN: 1335.7500P92

Despatched within 4 working days - 1 in stock
1+ £1425.39
10+ £1367.49
Price per unit Ex VAT
2-channel 50MHz RTC1002EDU Digital 1 Year Manufacturer's standards (no certificate)
Rohde & Schwarz 1335.7500P98 R&S® RTC-BNDL 50MHz Oscilloscope 1.25GS/s
Rohde & Schwarz 1335.7500P98 R&S® RTC-BNDL 50MHz Oscilloscope 1.25GS/s
Order code: 10-4927
MPN: 1335.7500P98
1+ £1923.36
Price per unit Ex VAT
8 50MHz 640 x 480 p 1Mpixel 1.25GS/s (L x W x H) 140 x 285 x 175 mm 175mm 1MΩ R&S® RTC-BNDL 140mm 230V 8Bit 1 ns/div to 100 s/div 1700g 285mm Digital 1 Year Manufacturer's standards (no certificate)

Trustpilot