RIDGID 92660 Chain Tong - Single Ended 114-457mm (4-18in) Capacity 3215

MPN
92660
Brand
RIDGID
EAN-13
0095691926609
Order Code
96-9163
Country of Origin
Slovenia
  • Not available for Export
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1808.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


RIDGID Chain Tongs are designed and sized to provide extra leverage for the toughest jobs. All chains are tested to 2/3 of its breaking strength.

Model 3215 is a single-end tong but all other models feature double-end jaw styles which can be reversed.

RIDGID Chain Tong - Single Ended

Total Length: 2,209mm (87in).
Pipe Capacity: 114-457mm (4-18in).
Chain Length: 1892mm (74.1/2in).
Chain Breaking Load: 25.401kg.
Weight: 71kg.


Type Wrench

Reviews

Be the first to submit a review

Trustpilot