RIDGID 46753 2017 Telescopic Basin Wrench with Led Work Light 12-32mm Capacity

MPN
46753
Brand
RIDGID
EAN-13
0095691467539
Order Code
96-9123
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The RIDGID 2017 Telescopic Basin Wrench has an innovative design that makes working with tap fittings and retaining nuts easier than ever. It has a built-in, water-resistant LED light, that provides direct illumination of your work, with auto-shut off for maximum battery life.

The removable, 180° pivoting T-handle allows you easier access in tight spaces, whilst the 3/8in square drive connection lets you use your ratchet or breaker bar for additional leverage and maximum torque.

The ergonomic, contoured grip overmold handle increases leverage and improves grip, while its new body/button design enables effortless telescoping, 240-425mm (10-17in).

Specification

Capacity: 12-32mm (1/2-1.1/4in).
Length: 240-425mm (10-17in).
Weight: 1.2kg (2.5lbs).


Type Wrench

Reviews

Be the first to submit a review

Trustpilot