RIDGID 31400 Spud Wrench 300mm (12in)

MPN
31400
Brand
RIDGID
EAN-13
0095691314000
Order Code
96-9128
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £88.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The RIDGID 31400 Spud Wrench features narrow jaws to fit into tight places. It has smooth, toothless jaws that are ideal for square or rectangular stock and prevent damage to smooth/polished fittings.

Specification

Size: 300mm (12in).
Pipe Capacity: 10-67mm (3/8-2.5/8in).
Weight: 1.1kg.


Type Wrench

Reviews

Be the first to submit a review

Trustpilot