RIDGID 31365 No.5 Strap Wrench 1200mm (48in) 31365

MPN
31365
Brand
RIDGID
EAN-13
0095691313652
Order Code
96-9272
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £134.84 £114.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The RIDGID Strap Wrenches are best for any polished pipe. They have a sturdy, cast-iron housing with an I-beam handle and a strong, woven nylon strap that gives a tight grip.

Two models available with special strap for plastic pipe.

RIDGID No.5 Strap Wrench

Handle Length: 450mm (18in).
Strap Length: 1200mm (48in).
Strap Width: 45mm (1.3/4in).
Rated Pipe Capacity: 125mm (5in).
Actual O.D. Capacity: 300mm (12in).
Weight: 0.9kg.

Rated Pipe Capacity is the nominal diameter that can be correctly tightened.
Actual O.D. Capacity is the actual O.D. that strap can accommodate.


Type Wrench

Reviews

Be the first to submit a review

Trustpilot