RIDGID 31330 C-36 Heavy-Duty Chain Wrench 900mm (36in) 31330

MPN
31330
Brand
RIDGID
EAN-13
0095691313300
Order Code
96-9184
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £406.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The RIDGID Chain Wrenches has a sturdy, cast-iron housing with an I-beam handle and a double jaw that gives fast, ratchet-like action in either direction. It is ideal for use in close quarters.

The heavy-duty models have replaceable alloy steel jaws.

RIDGID C-36 Heavy-Duty Chain Wrench

Size: 900mm (36in).
Rated Pipe Capacity: 110mm (4.1/2in).
Actual O.D. Capacity: 185mm (7.1/2in).
Chain Length: 725mm (29in).
Weight: 7.1kg.

Rated Pipe Capacity is the nominal diameter that can be correctly tightened.
Actual O.D. Capacity is the actual O.D. that chain can accommodate.


Type Wrench

Reviews

Be the first to submit a review

Trustpilot