C-14 Heavy-Duty Chain Wrench 350mm (14in) 31315

RIDGID Brand: RIDGID

The RIDGID Chain Wrenches has a sturdy, cast-iron housing with an I-beam handle and a double jaw that gives fast, ratchet-like action in either direction. It is ideal for use in close quarters.

The heavy-duty models have replaceable alloy steel jaws.

RIDGID C-14 Heavy-Duty Chain Wrench

Size: 350mm (14in).
Rated Pipe Capacity: 50mm (2in).
Actual O.D. Capacity: 125mm (5in).
Chain Length: 460mm (18.1/2in).
Weight: 1.2kg.

Rated Pipe Capacity is the nominal diameter that can be correctly tightened.
Actual O.D. Capacity is the actual O.D. that chain can accommodate.

Description Image Product Buy Pricing (Ex VAT) Type
RIDGID 31315 C-14 Heavy-Duty Chain Wrench 350mm (14in) 31315
RIDGID 31315 C-14 Heavy-Duty Chain Wrench 350mm (14in) 31315
Standard range
Order code: 96-9181
MPN: 31315

Despatched within 4 working days - 2 in stock
1+ £141.11
Price per unit Ex VAT
Wrench
RIDGID 31320 C-18 Heavy-Duty Chain Wrench 450mm (18in) 31320
RIDGID 31320 C-18 Heavy-Duty Chain Wrench 450mm (18in) 31320
Extended range
Order code: 96-9182
MPN: 31320

Available to back orderPlease contact us for lead time
1+ £207.59
Price per unit Ex VAT
Wrench
RIDGID 31325 C-24 Heavy-Duty Chain Wrench 600mm (24in) 31325
RIDGID 31325 C-24 Heavy-Duty Chain Wrench 600mm (24in) 31325
Extended range
Order code: 96-9183
MPN: 31325

Available to back orderPlease contact us for lead time
1+ £290.03
Price per unit Ex VAT
Wrench
RIDGID 31330 C-36 Heavy-Duty Chain Wrench 900mm (36in) 31330
RIDGID 31330 C-36 Heavy-Duty Chain Wrench 900mm (36in) 31330
Extended range
Order code: 96-9184
MPN: 31330

Available to back orderPlease contact us for lead time
1+ £406.80
Price per unit Ex VAT
Wrench

Trustpilot