RIDGID 31130 Aluminium Offset Pipe Wrench 600mm (24in)

MPN
31130
Brand
RIDGID
EAN-13
0095691311306
Order Code
96-9145
Country of Origin
USA
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £188.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

RIDGID Aluminium Offset Pipe Wrenches feature a jaw opening parallel to the handle and a narrower hook jaw head. This lightweight wrench provides easy entry into tight spots and is ideal for overhead applications.

RIDGID Aluminium Offset Pipe Wrench

Size: 600mm (24in).
Capacity: 80mm (3in).
Weight: 2.7kg.


Type Wrench

Reviews

Be the first to submit a review

Trustpilot