RIDGID 31120 Aluminium Offset Pipe Wrench 350mm (14in)

MPN
31120
Brand
RIDGID
EAN-13
0095691311207
Order Code
96-9143
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £115.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

RIDGID Aluminium Offset Pipe Wrenches feature a jaw opening parallel to the handle and a narrower hook jaw head. This lightweight wrench provides easy entry into tight spots and is ideal for overhead applications.

RIDGID Aluminium Offset Pipe Wrench

Size: 350mm (14in).
Capacity: 50mm (2in).
Weight: 0.9kg.


Type Wrench

Reviews

Be the first to submit a review

Trustpilot