RIDGID 31105 Aluminium Straight Pipe Wrenches 600mm (24in)

MPN
31105
Brand
RIDGID
EAN-13
0095691311054
Order Code
96-9151
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £174.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The RIDGID Aluminium Straight Pipe Wrench has the same strength and durability as other RIDGID heavy-duty wrenches but are made from lightweight aluminium. These are nearly 40% lighter than the cast-iron wrench of the same size. The jaws are identical to the RIDGID heavy-duty wrenches.

RIDGID Aluminium Straight Pipe Wrench

Size: 600mm (24in)
Capacity: 80mm (3in)
Weight: 2.7kg


Type Wrench

Reviews

Be the first to submit a review

Trustpilot