RIDGID 10358 Heavy-Duty RapidGrip® Wrench 350mm (14in)

MPN
10358
Brand
RIDGID
EAN-13
0095691103581
Order Code
96-9197
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £73.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The RIDGID Heavy-Duty RapidGrip® Wrench has a quick one-handed operation with a spring-loaded jaw design that provides a rapid ratcheting action. The unique combination heel/hook jaw design aggressively bites the workpiece and ensures a secure grip.

Specification:

Size: 350mm (14in)
Capacity: Pipe: 50mm (2in), Fittings: 40mm (1.1/2in)
Weight: 1.4kg


Type Wrench

Reviews

Be the first to submit a review

Trustpilot