Manhattan 165051 Metallic Bluetooth Speaker with Wireless Charging Pad, Decent

MPN
165051
Brand
Manhattan
UPC-12
766623165051
Order Code
70-5300
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 141 in stock

Bluetooth® Speaker with Wireless Charging Pad - charge where you play
This Manhattan mobile accessory is versatile music player and useful wireless charger in one. Stream audio from virtually any mobile device from up to 10 meters away or play MP3 files from the MicroSD card slot. Convenient built-in controls let you change the music volume, switch tracks, and more. The charging top offers a no-hassle way to charge up your phone and other Qi-compatible devices fast.
  • Bluetooth® 5.0 for wireless music playback
  • Wirelessly charges compatible devices with power up to 5 W / 1 A
  • Overload, overcurrent and overheating protection
  • High-capacity battery for extended use up to 3 hours
  • Integrated music control buttons
  • MicroSD card slot for MP3 playback
  • Effective wireless charging through phone cases up to 8 mm thick
  • Advanced, precision-balanced 52 mm drivers for high-quality sound
  • Built-in safety technology that shuts off power output when metal is detected to prevent interference or device damage
  • Compact and lightweight design, ideal for travel
  • USB-A to Micro-USB charging cable included
  • Requires 5 V / 1 A USB wall charger (not included)
Type Wireless Speaker
Wired/Wireless Wireless

Reviews

Be the first to submit a review

Trustpilot