Renkforce RF-4996632 patch panel 12 ports 254 mm 10 inch CAT 6 1 U Grey

Order Code:

17-4526

Brand: Renkforce MPN: RF-4996632 EAN-13: 4064161196657

Discontinued


Renkforce RF-4996632, also known as 2498316, is a 10-inch patch panel designed with 12 ports for CAT 6 applications. This high-quality component, coloured in grey, occupies 1U of rack space with a width of 254 mm, making it ideal for compact networking environments. It is engineered to provide reliable connectivity and organisation for high-speed data networks, commonly employed in telecommunications rooms and data centres. The Renkforce RF-4996632 ensures optimal performance for Ethernet cabling systems, supporting efficient data transmission with reduced signal degradation. This product is particularly suited for use in structured cabling systems, facilitating ease of installation and maintenance for network engineers.
Type Patch panel
Colour Grey
Connection Method LSA+
Depth 100.8mm
Height 44.45mm
Patch panel Design Equipped
Product Type Patch panel
Rack size 254 mm (10")
Rack unit 1U
Specification CAT 6
Transfer Rate 1 GBit/s
Width 255mm

Trustpilot