Renkforce --Conrad Patch panel 659298

Renkforce Brand: Renkforce
Renkforce RF-4996626, also known as 2498313, is a patch panel that comes unequipped and offers 12 ports within a standard 254 mm 10-inch 1 U configuration. This black patch panel is intended for integration into systems where efficient cable management and organisation are critical. It is typically employed in telecommunications and data centres as part of a structured cabling system, allowing for the consolidation and connection of network cables in a rack-mounted format. Its compact size and port availability make it suitable for environments with limited space while enabling robust and flexible network infrastructure solutions.
Description Image Product Buy Pricing (Ex VAT) Colour Connection Method Height Patch panel Design Rack unit Specification Transfer Rate Type Depth Product Type Rack size Width
Renkforce RF-4996626 Patch panel Unequipped Black 12 ports 254 mm 10" 1 U
Renkforce RF-4996626 Patch panel Unequipped Black 12 ports 254 mm 10" 1 U
Standard range
Order code: 17-4523
MPN: RF-4996626

Despatched within 4 working days - 62 in stock
1+ £6.62
Price per unit Ex VAT
Black Keystone module 44.45mm Unequipped 1U Unequipped Patch panel 100.8mm Patch panel 254 mm (10") 255mm
Renkforce RF-4996628 Patch panel 12 ports Grey CAT 6A 0.5 U 254 mm
Renkforce RF-4996628 Patch panel 12 ports Grey CAT 6A 0.5 U 254 mm
Standard range
Order code: 17-4524
MPN: RF-4996628

Despatched within 4 working days - 109 in stock
1+ £20.47
Price per unit Ex VAT
Grey LSA+ 22.2mm Equipped 0.5U CAT 6A 10 GBit/s Patch panel 100.8mm Patch panel 254 mm (10") 255mm
Renkforce RF-4996630 Patch panel 8 ports Grey CAT 6A 254mm 0.5U
Renkforce RF-4996630 Patch panel 8 ports Grey CAT 6A 254mm 0.5U
Standard range
Order code: 17-4525
MPN: RF-4996630

Despatched within 4 working days - 36 in stock
1+ £16.76
Price per unit Ex VAT
Grey LSA+ 22.2mm Equipped 0.5U CAT 6A 10 GBit/s Patch panel 100.8mm Patch panel 254 mm (10") 255mm
Renkforce RF-4996632 patch panel 12 ports 254 mm 10 inch CAT 6 1 U Grey
Renkforce RF-4996632 patch panel 12 ports 254 mm 10 inch CAT 6 1 U Grey
Order code: 17-4526
MPN: RF-4996632
1+ £22.39
Price per unit Ex VAT
Grey LSA+ 44.45mm Equipped 1U CAT 6 1 GBit/s Patch panel 100.8mm Patch panel 254 mm (10") 255mm

Trustpilot