Renkforce RF-4707808 Bell Button Stainless Steel Shock & Dust Proof |
06-4047
|
|
Despatched within 4 working days - 92 in stock
|
1+ £9.85
Price per unit Ex VAT
|
|
|
Non-Illuminated |
22mm |
No |
(Ø x H) 22 mm x 35 mm |
Stainless steel |
|
35mm |
|
IP66 |
35mm |
24 V/AC 1 A, 24 V/DC 2 A |
|
19mm |
Bell button |
2A |
Panel |
24V |
19mm |
Renkforce RF-4707810 Bell Button Stainless Steel Shock and Rainproof |
06-4048
|
|
Despatched same day - 1 in stockBack-order availability date - 27/11/2026
|
1+ £9.29
Price per unit Ex VAT
|
|
|
Non-Illuminated |
22mm |
No |
(Ø x H) 22 mm x 35 mm |
Stainless steel |
|
35mm |
|
IP66 |
35mm |
24 V/AC 1 A, 24 V/DC 2 A |
|
19mm |
Bell button |
2A |
Panel |
24V |
19mm |
Renkforce RF-4707814 Bell Button Stainless Steel LED Ring 24 V Weatherproof |
06-4049
|
|
Despatched within 4 working days - 161 in stock
|
1+ £11.00
Price per unit Ex VAT
|
SPNO |
|
|
22mm |
Yes |
(Ø x H) 22 mm x 35 mm |
|
Stainless steel, White |
35mm |
|
IP66 |
35mm |
|
|
19mm |
Bell button |
2A |
Panel |
24V |
19mm |
Renkforce RF-4707816 Bell Button Stainless Steel Blue LED Shock-Resistant |
06-4050
|
|
Despatched within 4 working days - 303 in stock
|
1+ £20.00
Price per unit Ex VAT
|
|
Piezo Output |
Blue |
25mm |
Yes |
(Ø x H) 25 mm x 18 mm |
|
Stainless steel, White |
18mm |
incl. piezo actuator |
IP68 |
18mm |
|
24 V/0,3 A |
22mm |
Bell button |
2A |
Panel |
24V |
19mm |
Renkforce RF-4707818 Bell Button Stainless Steel Blue LED Ring 24V Dustproof |
06-4051
|
|
Despatched within 4 working days - 252 in stock
|
1+ £17.64
Price per unit Ex VAT
|
SPNO |
Piezo Output |
Blue |
25mm |
Yes |
(Ø x H) 25 mm x 18 mm |
|
Stainless steel, Blue |
18mm |
incl. piezo actuator |
IP68 |
18mm |
|
24 V/0,3 A |
22mm |
Bell button |
2A |
Panel |
24V |
19mm |