Renkforce RF-4707818 Bell Button Stainless Steel Blue LED Ring 24V Dustproof

MPN
RF-4707818
Brand
Renkforce
EAN-13
4064161168050
Order Code
06-4051
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 252 in stock

The Renkforce RF-4707818 bell button features a piezo actuator and is crafted from stainless steel, offering durability and reliability. Operating at 24 V with a current of 0.3 A, its blue illumination enhances visibility and aesthetics. This bell button is typically used in residential or commercial settings for doorbell applications.
Type Bell button
Contact Configuration SPNO
Switch Function Piezo Output
Current Rating 2A
Mounting Panel
Voltage Rating 24V
Illumination Blue
Panel Cutout Dimensions 19mm
(Ø) 25mm
Backlit Yes
Colour Stainless steel, Blue
Dim (Ø x H) 25 mm x 18 mm
Doorbell features incl. piezo actuator
Height 18mm
IP Rating IP68
Material Stainless steel
Max. contact load capacity 24 V/0,3 A
Mounting depth 18mm
Number of Keys 1
Plastic free packaging Plastic-free packaging
Recess diameter (details) 22mm

Reviews

Be the first to submit a review

Trustpilot