Renkforce RF-4707808 Bell Button Stainless Steel Shock & Dust Proof

MPN
RF-4707808
Brand
Renkforce
EAN-13
4064161168005
Order Code
06-4047
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

The Renkforce RF-4707808 bell button is crafted from stainless steel for durability. This robust doorbell button is designed for residential or commercial use. It provides a reliable and stylish solution for entry notification.
Type Bell button
Current Rating 2A
Mounting Panel
Voltage Rating 24V
Illumination Non-Illuminated
Panel Cutout Dimensions 19mm
(Ø) 22mm
Backlit No
Dim (Ø x H) 22 mm x 35 mm
Factory colour Stainless steel
Height 35mm
IP Rating IP66
Material Stainless steel
Mounting depth 35mm
Number of Keys 1
Operating Voltage 24 V/AC 1 A, 24 V/DC 2 A
Plastic free packaging Plastic-free packaging
Recess diameter (details) 19mm

Reviews

Be the first to submit a review

Trustpilot