Renkforce RF-4707810 Bell Button Stainless Steel Shock and Rainproof

MPN
RF-4707810
Brand
Renkforce
EAN-13
4064161168012
Order Code
06-4048
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 27/11/2026

The Renkforce RF-4707810 Bell button is crafted from stainless steel, ensuring durability. It serves as a reliable doorbell solution for residential or commercial use. Its sleek design complements any entryway while providing easy installation.
Type Bell button
Current Rating 2A
Mounting Panel
Voltage Rating 24V
Illumination Non-Illuminated
Panel Cutout Dimensions 19mm
(Ø) 22mm
Backlit No
Dim (Ø x H) 22 mm x 35 mm
Factory colour Stainless steel
Height 35mm
IP Rating IP66
Material Stainless steel
Mounting depth 35mm
Number of Keys 1
Operating Voltage 24 V/AC 1 A, 24 V/DC 2 A
Plastic free packaging Plastic-free packaging
Recess diameter (details) 19mm

Reviews

Be the first to submit a review

Trustpilot