Renkforce RF-4707814 Bell Button Stainless Steel LED Ring 24 V Weatherproof

MPN
RF-4707814
Brand
Renkforce
EAN-13
4064161168036
Order Code
06-4049
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 161 in stock

The Renkforce RF-4707814 is a stainless steel bell button designed for use as a doorbell. It operates on either 24 V DC at 2 A or 24 V AC at 1 A, offering versatility for different setups. Ideal for residential or commercial entrances, it ensures reliable and durable performance.
Type Bell button
Contact Configuration SPNO
Current Rating 2A
Mounting Panel
Voltage Rating 24V
Panel Cutout Dimensions 19mm
(Ø) 22mm
Backlit Yes
Colour Stainless steel, White
Dim (Ø x H) 22 mm x 35 mm
Height 35mm
IP Rating IP66
Material Stainless steel
Mounting depth 35mm
Number of Keys 1
Plastic free packaging Plastic-free packaging
Recess diameter (details) 19mm

Reviews

Be the first to submit a review

Trustpilot