Renkforce RF-4707816 Bell Button Stainless Steel Blue LED Shock-Resistant

MPN
RF-4707816
Brand
Renkforce
EAN-13
4064161168043
Order Code
06-4050
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 303 in stock

The Renkforce RF-4707816 is a bell button with a piezo actuator made from stainless steel, featuring a white finish. It operates at 24 V and supports a current of 0.3 A. This durable doorbell is ideal for residential or commercial entrances.
Type Bell button
Switch Function Piezo Output
Current Rating 2A
Mounting Panel
Voltage Rating 24V
Illumination Blue
Panel Cutout Dimensions 19mm
(Ø) 25mm
Backlit Yes
Colour Stainless steel, White
Dim (Ø x H) 25 mm x 18 mm
Doorbell features incl. piezo actuator
Height 18mm
IP Rating IP68
Material Stainless steel
Max. contact load capacity 24 V/0,3 A
Mounting depth 18mm
Number of Keys 1
Plastic free packaging Plastic-free packaging
Recess diameter (details) 22mm

Reviews

Be the first to submit a review

Trustpilot