Renkforce RF-4472308 USB 2.0 Adapter USB-C plug to Micro B port |
17-4084
|
|
Despatched within 4 working days - 715 in stock
|
5+ £1.30
Price per unit Ex VAT
|
USB 2.0 |
White |
USB 2.0 Adapter |
USB-C® plug |
|
|
|
USB 2.0 |
|
|
|
|
|
USB 2.0 port Micro B |
|
|
USB 2.0 Adapter |
1 |
1 |
straight |
Renkforce RF-4536488 USB 2.0 Cable A to A 1.00 m with protective cap |
17-4296
|
|
Despatched within 4 working days - 512 in stock
|
1+ £8.32
Price per unit Ex VAT
|
USB 2.0 |
Black |
USB 2.0 Cable |
USB 2.0 port A |
30 |
Round |
incl. protective cap |
USB 2.0 |
1.00m |
|
2.5 W @ 5 V / 0.5 A |
|
|
USB 2.0 port A |
480 MBit/s |
|
USB 2.0 Adapter |
1 |
1 |
straight |
Renkforce RF-4951528 USB 2.0 Adapter 1x USBA to 1x Serial 9pin 1.80m |
17-4504
|
|
Despatched within 4 working days - 178 in stock
|
1+ £11.77
Price per unit Ex VAT
|
USB |
Black |
USB 2.0 |
USB 2.0 connector A |
28 |
Round |
|
|
1.80m |
|
|
Copper |
|
|
|
|
USB 2.0 Adapter |
1 |
1 |
straight |
Renkforce RF-5650992 Adapter USB 2.0 to USB-C Aluminium Connector |
17-4761
|
|
Despatched within 4 working days - 2,477 in stock
|
5+ £0.978
Price per unit Ex VAT
|
USB 2.0 |
Grey (metal housing) |
USB 2.0 Adapter |
USB 2.0 connector A |
|
|
Aluminium connector |
USB 2.0 |
|
|
2.5 W @ 5 V / 0.5 A |
|
Full shielding |
USB-C® socket |
|
|
USB 2.0 Adapter |
1 |
1 |
straight |
Renkforce RF-5720376 USB 2.0 Adapter cable 0.15 m USB-C plug to USB 2.0 port |
17-4770
|
|
Despatched within 4 working days - 2,088 in stock
|
3+ £2.02
Price per unit Ex VAT
|
USB |
Black |
USB 2.0 Adapter cable |
USB-C® plug |
30 |
Round |
Common shield |
USB 2.0 |
0.15m |
USB 2.0 |
2.5 W @ 5 V / 0.5 A |
Copper |
Shielding film |
USB 2.0 port A |
480 MBit/s |
Bidirectional (A↔B) |
USB 2.0 Adapter |
1 |
1 |
straight |
Renkforce RF-6713686 USB 2.0 adapter USB-C® female to USB B male black |
17-5028
|
|
Despatched within 4 working days - 494 in stock
|
5+ £1.21
Price per unit Ex VAT
|
USB 2.0 |
Black |
USB 2.0 Connector |
USB 2.0 port C |
|
|
|
USB 2.0 |
|
|
|
|
none |
USB 2.0 connector B |
480 MBit/s |
|
USB 2.0 Adapter |
1 |
1 |
straight |