Renkforce RF-5650992 Adapter USB 2.0 to USB-C Aluminium Connector

MPN
RF-5650992
Brand
Renkforce
EAN-13
4064161250304
Order Code
17-4761
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.978
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,927 in stock

Renkforce RF-5650992 is an adapter that facilitates a direct connection between a USB 2.0 connector A and a USB-C socket, featuring an aluminium connector for increased durability and reliability. This product is classified under USB ports, hubs, and adaptors, providing a seamless interface between legacy USB 2.0 devices and modern USB-C enabled devices, making it a valuable component for systems requiring interoperability between different USB standards. The adapter's robust construction is suitable for engineering applications where a dependable and secure connection is critical, such as in laboratory environments, prototyping setups, or any scenario where converting device interfaces is necessary to maintain compatibility and extend functionality. Its compact design ensures minimal signal loss, maintaining efficient data transfer rates as expected for USB 2.0 protocols.
Type USB 2.0 Adapter
Interface USB 2.0
Colour Grey (metal housing)
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0 Adapter
Type A USB 2.0 connector A
Cable features Aluminium connector
Cable Use USB 2.0
Connector Version straight
Max. power 2.5 W @ 5 V / 0.5 A
Shielding Full shielding
Type B USB-C® socket

Reviews

Be the first to submit a review

Trustpilot