Renkforce RF-6713686 USB 2.0 adapter USB-C® female to USB B male black

MPN
RF-6713686
Brand
Renkforce
EAN-13
4064161398433
Order Code
17-5028
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 570 in stock

Renkforce RF-6713686 is a USB 2.0 adapter designed to interface a USB-C® female port with a USB B male connector, finished in black. This adapter, key in the category of USB ports, hubs, and adaptors, offers a straightforward conversion capability, thus allowing seamless connectivity between modern devices equipped with USB-C® ports and legacy equipment using the USB 2.0 connector B. Constructed with precision to support data transfer requirements, the adapter facilitates integration between different generations of peripherals. Typical applications include use in laboratory setups, industrial machinery interfaces, and environments requiring data communication or power supply from newer computing devices to older peripherals or equipment.
Type USB 2.0 Adapter
Interface USB 2.0
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0 Connector
Type A USB 2.0 port C
Cable Use USB 2.0
Connector Version straight
Shielding none
Transfer Rate (max.) 480 MBit/s
Type B USB 2.0 connector B

Reviews

Be the first to submit a review

Trustpilot