Renkforce RF-5720376 USB 2.0 Adapter cable 0.15 m USB-C plug to USB 2.0 port

MPN
RF-5720376
Brand
Renkforce
EAN-13
4064161257136
Order Code
17-4770
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,174 in stock

Renkforce RF-5720376 is a USB 2.0 adapter cable that measures 0.15 metres in length, providing connectivity between a USB-C plug and a USB 2.0 port A. This adapter cable is designed with a common shield to ensure signal integrity, reducing the risk of electromagnetic interference, which is essential for reliable data transmission. Engineered for versatility, it allows devices with USB-C interfaces to connect seamlessly with older peripherals and equipment that utilise USB 2.0 ports, making it invaluable in bridging connectivity gaps between modern and legacy systems. Typical applications include connecting smartphones, tablets, and laptops to USB 2.0 devices such as keyboards, mice, and flash drives, making it an essential accessory for environments that require mixed technology integration.
Type USB 2.0 Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0 Adapter cable
Type A USB-C® plug
AWG 30
Cable Design Round
Cable features Common shield
Cable Length 0.15m
Cable Type USB 2.0
Cable Use USB 2.0
Connector Version straight
Core Material Copper
Max. power 2.5 W @ 5 V / 0.5 A
Shielding Shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s
Type B USB 2.0 port A

Reviews

Be the first to submit a review

Trustpilot