Renkforce RF-4951528 USB 2.0 Adapter 1x USBA to 1x Serial 9pin 1.80m

MPN
RF-4951528
Brand
Renkforce
EAN-13
4064161194721
Order Code
17-4504
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 211 in stock

Renkforce RF-4951528 is a USB 2.0 adapter designed to convert a USB Type-A connection to a 9-pin serial interface, intended for engineering and industrial applications where legacy serial devices require integration with modern computer systems. Measuring 1.80 metres in length, this adapter offers extensive flexibility for various setups, and its screw terminal connections ensure secure data transmission even in demanding environments. The product facilitates reliable communication between devices such as PLCs, CNC machines, and other equipment that utilise RS-232 serial ports, making it ideal for use in test and measurement, automation, and control systems. With its straightforward plug-and-play functionality, the Renkforce USB 2.0 to Serial 9-pin adapter serves as an essential tool for engineers needing to bridge the gap between contemporary USB technology and traditional serial device interfaces.
Type USB 2.0 Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0
Type A USB 2.0 connector A
AWG 28
Cable Design Round
Cable Length 1.80m
Connector Version straight
Core Material Copper

Reviews

Be the first to submit a review

Trustpilot